| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19072-0048 |
| Series: | 19072 - VibraKrimp |
| Stud Size: | 2 (M2) |
| Wire Size: | 14 AWG, 16 AWG |
| Barrel Type: | Closed |
| Connector Type: | VibraKrimp |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Part Aliases: | 0190720048 BB-418-38 |
| SKU: | MOL19072-0048 |
19072-0048
Specifications
Detailed Description
Enhance your electrical connections with our VibraKrimp Ring Tongue Terminal 16. Designed for optimal performance, this terminal features a closed barrel and tin plating for secure and reliable contact. Suitable for wire sizes 14 and 16 AWG, it offers versatility in various applications. With agency certifications from LR and UL, you can trust in its quality and compliance. Perfect for crimping tasks, this terminal is a must-have for professionals in the field. Upgrade your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2003 | Cut Strip - MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 03-09-2062 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 6 Circuits, Dual Row | ![]() |
| Molex 19073-0013 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Molex 19193-0094 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 33472-2001 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0430 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


