| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19072-0073 |
| Series: | 19072 - VibraKrimp |
| Connector Type: | VibraKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190720073 BB-437-10 |
| SKU: | MOL19072-0073 |
19072-0073
Specifications
Detailed Description
Enhance your wire connections with our VibraKrimp Ring Tongue Terminal, designed for 16-14 AWG wires. Featuring a stud size 10 (M5) and a length of 16.69mm, this terminal ensures secure and efficient installations. Its closed barrel design offers reliable performance, while the tin plating on the contact and termination areas guarantees excellent conductivity. With CSA and UL certifications, you can trust in its quality and safety. RoHS compliant, it meets environmental standards. Perfect for various applications, this terminal is a must-have for any project requiring durable and high-performing wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 43030-0008 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 50-84-1150 | 2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


