Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19072-0100 |
Series: | 19072 - VibraKrimp |
Connector Type: | Ring, VibraKrimp |
Stud Size: | M10 |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190720100 |
SKU: | MOL19072-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |