| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0005 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730005 AA-820-02 |
| SKU: | MOL19073-0005 |
19073-0005
Specifications
Detailed Description
Enhance your wire termination process with this Avikrimp Ring Tongue Terminal. Designed for 18 to 22 AWG wires, it ensures a secure and reliable connection. The stud size is 2 (M2), with a length of 18.00mm. Crafted for efficiency, this terminal allows for crimp or compression termination methods. Its Tin contact plating guarantees durability, while the Nylon (PA) insulation material meets stringent safety standards. Perfect for various applications, it accommodates wire sizes from 22 AWG to 18 AWG (.35 - .8 mm² CSA). With LR18689 and E32244 certifications, rest assured of its quality. RoHS compliant and featuring a closed barrel type, this terminal is an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

