| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0007 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 4 (M2.6) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730007 AA-820-04 |
| SKU: | MOL19073-0007 |
19073-0007
| Heilind Number: | MOL19073-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 18.00mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal, designed for optimal performance with 18 to 22 AWG wires. This terminal features a secure crimp or compression termination method, ensuring reliable conductivity. With a stud size of 4 (M2.6) and a length of 18.00mm, it offers versatility for various applications. Crafted from durable materials including nylon insulation, it meets stringent flammability standards for safety. The tin plating on the contact mating area and termination ensures efficient signal transfer. Suitable for wire sizes ranging from 22 AWG to 18 AWG, this terminal is a must-have for professional electrical installations. With certifications from leading agencies like UL and LR, you can trust in its quality and performance. RoHS compliant and meticulously engineered, it guarantees both reliability and environmental responsibility. Ideal for use in crimp ring and spade terminals, this product is a vital component in your electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15137-1003 | Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly, 2.50mm Pitch, Female-Female, Single Row, 300.00mm Length, 10 Circuits, Natural | ![]() |
| Molex 19073-0038 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 19.80mm | ![]() |
| Molex MS3408DJ22B14P | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm, Mylar Tape Carrier | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 34062-4003 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option C, Black | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | MOL-QPL-20190801 - Products Removed from QPL-7928. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


