| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0036 |
| Military Specification: | AS25036-102, MS25036-102 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 4 (M2.6) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.6 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730036 AA-832-04 |
| SKU: | MOL19073-0036 |
19073-0036
| Heilind Number: | MOL19073-0036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0036 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connection game with the rugged efficiency of our Avikrimp Ring Terminal (AA-832-04). Built to military specification AS25036-102 and MS25036-102, this terminal guarantees top-tier performance in demanding environments. The crimp or compression termination method ensures secure attachment, while the tin contact plating and stud size 4 (M2.6) offer optimal conductivity. Crafted with nylon (PA) insulation and meeting material flammability standards, it prioritizes safety without compromising on function. Suitable for wire sizes ranging from 22 AWG to 18 AWG, with CSA and UL agency certifications, it's a versatile solution for various applications. Trust in the quality and compliance of this RoHS-certified terminal for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

