| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0037 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 4 (M2.6) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730037 AA-832-04T |
| SKU: | MOL19073-0037 |
19073-0037
| Heilind Number: | MOL19073-0037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0037 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 4 (M2.6), Length 19.80mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Easily secure and terminate wires with our Avikrimp Ring Tongue Terminal, designed for 18 to 22 AWG wire applications. This versatile terminal features a stud size 4 (M2.6) and a length of 19.80mm, ensuring a reliable connection. With a Mylar Tape Carrier for convenient handling, the terminal is suitable for various industrial needs. Constructed with durable Nylon (PA) insulation material and plated with tin for excellent conductivity, it meets stringent quality standards. The closed barrel design offers added protection, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Perfect for use in crimp or compression applications, this terminal is a dependable solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

