| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0143 |
| Series: | 19073 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730143 C-540-56 |
| SKU: | MOL19073-0143 |
19073-0143
| Heilind Number: | MOL19073-0143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0143 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the AVIKRIMP Ring, a vital component in ensuring secure and efficient electrical terminations. This C-540-56 series standout is crafted for durability and performance, meeting rigorous industry standards for material flammability, CSA, UL, and RoHS compliance. With its precision engineering and reliable construction, this ring terminal guarantees a seamless connection in any application. Explore the power of AVIKRIMP and experience unparalleled quality in your electrical setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||

