| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0169 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730169 C-828-08XT |
| SKU: | MOL19073-0169 |
19073-0169
| Heilind Number: | MOL19073-0169 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0169 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Expanded Flare, Length 27.71mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal offers seamless connectivity with a Stud Size 8 (M4) and features an Expanded Flare for secure attachment. The 27.71mm Length ensures compatibility with various setups, while the Mylar Tape Carrier simplifies handling. Constructed with Nylon (PA) insulation and Tin plating, it meets stringent quality standards, including RoHS compliance. Trust in its reliability, certified by UL and LR agencies. Perfect for professionals in need of efficient and durable crimping solutions.

