| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0180 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730180 C-830-10T |
| SKU: | MOL19073-0180 |
19073-0180
| Heilind Number: | MOL19073-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0180 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 31.95mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a durable construction with a Tin contact plating for optimal conductivity. With a Stud Size of 10 (M5) and a length of 31.95mm, it ensures a secure fit in various applications. The Nylon (PA) insulation material and Mylar Tape Carrier provide added protection and ease of installation. Certified by UL and LR, it meets stringent quality standards. RoHS compliant, this terminal is not only high-performing but also environmentally friendly. Upgrade your wiring setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

