| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0192 |
| Series: | 19073 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730192 C-830-14XLBK |
| SKU: | MOL19073-0192 |
19073-0192
Specifications
Detailed Description
Introducing the Railroad Terminal Avikrimp, a crucial component in the C-830-14XLBK series. This high-performance terminal meets stringent material flammability standards and holds certifications from both CSA and UL agencies, ensuring top-tier quality and safety. With RoHS compliance, it aligns with environmental regulations. Engineered for durability and reliability, this terminal is a key player in the realm of connectors, offering seamless integration in various applications. Trust in its exceptional performance to meet your connectivity needs with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0193 | C-830-14XLBKT RAILROAD TERM TAPED | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


