| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0202 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730202 C-830-56X |
| SKU: | MOL19073-0202 |
19073-0202
| Heilind Number: | MOL19073-0202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19073-0202 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16 (M8), Expanded Flare, Length 31.95mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal designed for 10 to 12 AWG wires. Featuring a robust construction with a stud size of 5/16" (M8) and an expanded flare, this terminal ensures secure and efficient conductivity. Crafted from high-quality materials, with a barrel type that's closed for added safety, it guarantees reliable performance. The tin plating on the contact mating area and wire insulation diameter of 6.35mm offer excellent corrosion resistance and insulation. With CSA and UL agency certifications, along with RoHS compliance, you can trust in the quality and reliability of this essential connector for your electrical projects. Elevate your wire terminations with the Avikrimp Ring Tongue Terminal.

