| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0229 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730229 C-840-10X |
| SKU: | MOL19073-0229 |
19073-0229
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal features a sturdy stud size 10 (M5) and an expanded flare for secure attachment. Its length of 34.59mm ensures ample space for proper installation. Crafted with durable materials, including tin plating and nylon insulation, it meets stringent standards for safety and performance. Suitable for wire sizes 12 AWG, 10 AWG, and 4 - 6 mm², this terminal is a versatile choice for various applications. With certifications from agencies like LR and UL, rest assured of its quality. RoHS compliant, it aligns with environmental regulations. Upgrade your connectivity solutions with this reliable component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

