| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0243 |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp, Ring |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730243 |
| SKU: | MOL19073-0243 |
19073-0243
Specifications
Detailed Description
Enhance your wire connection efficiency with our Avikrimp Ring Tongue Terminal. Designed for 10 to 12 AWG wires, this terminal boasts a 5/16" (M8) stud size, ensuring secure attachment. Its 34.59mm length and nylon (PA) insulation material guarantee durability and safety in various applications. With Tin plating and UL and CSA certifications, you can trust in its quality. Perfect for professionals and DIY enthusiasts alike, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19067-0061 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M12), Carton | ![]() |


