Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19074-0004 |
Series: | 19074 - Krimptite |
Connector Type: | Krimptite |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0190740004;SRA-129-08 |
SKU: | MOL19074-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |