| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0013 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190740013 SRA-S-129-10 |
| SKU: | MOL19074-0013 |
19074-0013
| Heilind Number: | MOL19074-0013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19074-0013 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal features a secure fit on a Stud Size 10 (M5) for reliable conductivity. With tin plating in both the contact and mating areas, it ensures optimal performance. The closed barrel design adds durability, while its RoHS compliance reflects our commitment to environmental standards. Trust in the quality of this terminal for your crimping needs.

