| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0024 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190740024 SRB-S-129-08T |
| SKU: | MOL19074-0024 |
19074-0024
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires and featuring a stud size 8 (M4), this terminal ensures secure and reliable conductivity. Its Mylar Tape Carrier adds convenience during installation, while the tin plating and closed barrel construction guarantee long-lasting performance. With both UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for a variety of applications, it's a must-have for any project requiring efficient crimp or compression termination. Upgrade your connectivity with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0224 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


