| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19075-0017 |
| Color: | Natural |
| Series: | 19075 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.45 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190750017 SRB-229-10X |
| SKU: | MOL19075-0017 |
19075-0017
| Heilind Number: | MOL19075-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19075-0017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Star Ring Tongue Terminal, designed for 14-16 AWG wires. Featuring a stud size 10 (M5) and crafted from durable materials with a natural finish, these terminals provide reliable performance. The closed barrel design ensures secure crimp or compression termination, while the PVC insulation guarantees safety. With tin plating in the contact mating area, they offer excellent conductivity. Certified by CSA and UL, and RoHS compliant, these terminals meet high industry standards. Perfect for various applications, they come in a convenient bag packaging. Upgrade your connectivity with these quality terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

