| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0005 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Wire Insulation Diameter: | 3.51 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770005 SRA-829-08 |
| SKU: | MOL19077-0005 |
19077-0005
| Heilind Number: | MOL19077-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0005 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Star Ring Tongue Terminal, designed for 18-22 AWG wires and a stud size of 8 (M4). Featuring a durable nylon (PA) insulation material and tin contact plating, this terminal ensures reliable performance. Its crimp or compression termination method offers secure attachment, while the closed barrel type adds stability. With UL and CSA agency certifications and RoHS compliance, you can trust in its quality. Perfect for various applications, this terminal is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

