| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0008 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.51 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770008 SRA-829-10T |
| SKU: | MOL19077-0008 |
19077-0008
| Heilind Number: | MOL19077-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Avikrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Easily terminate 18-22 AWG wires with precision using this Avikrimp Star Ring Tongue Terminal. Designed for effortless crimping onto stud size 10 (M5) points, this terminal guarantees a secure and reliable connection. Crafted with durable nylon insulation and featuring a tin-plated finish, it ensures excellent conductivity while meeting industry standards for safety. With a closed barrel design, it offers added protection during installation. Whether for professional or DIY projects, this terminal, packaged on a convenient reel with Mylar tape carrier, is a must-have for any electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

