| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0011 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.51 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770011 SRA-S-829-08 |
| SKU: | MOL19077-0011 |
19077-0011
| Heilind Number: | MOL19077-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Steel Star Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal features a durable construction with a Nylon (PA) insulation material and Tin plating for reliable conductivity. With a stud size of 8 (M4), it offers a secure fit for various applications. The crimp or compression termination method ensures easy installation. Meeting RoHS compliance, it's a sustainable choice for your projects. Elevate your connectivity with this high-quality terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

