| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0015 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.29 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770015 SRB-829-06 |
| SKU: | MOL19077-0015 |
19077-0015
| Heilind Number: | MOL19077-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0015 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and efficient crimp or compression termination. Featuring a durable construction with a nylon insulation material, it guarantees reliable performance. The tin plating on the contact and termination areas, along with a closed barrel design, offers optimal conductivity and protection. With UL and CSA certifications, rest assured of its quality and compliance with industry standards. Upgrade your wiring setup with this essential component for a seamless and professional finish.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

