| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0017 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.29 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770017 SRB-829-08 |
| SKU: | MOL19077-0017 |
19077-0017
| Heilind Number: | MOL19077-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a stud size 8 (M4) for secure attachment. The crimp or compression termination method ensures a reliable connection, while the tin plating on the contact areas provides excellent conductivity. Constructed with nylon (PA) insulation, this terminal meets flammability standards. Its closed barrel design offers added protection, making it a essential component in various applications. With both RoHS and UL certifications, you can trust in its quality and compliance. Elevate your wiring projects with the Avikrimp Star Ring Tongue Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

