| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0022 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.29 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770022 |
| SKU: | MOL19077-0022 |
19077-0022
| Heilind Number: | MOL19077-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19077-0022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Avikrimp Steel Star Ring Tongue Terminal 14-16 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Steel Star Ring Tongue Terminal. Designed for effortless installation on 14-16 AWG wires, this terminal features a secure crimp or compression termination method. Its stud size 6 (M3.5) and closed barrel construction ensure a reliable connection. Made with high-quality materials including nylon insulation, and plated with tin for optimal conductivity, this terminal meets stringent standards for safety and performance. RoHS compliant and certified by UL and LR agencies, it guarantees quality you can trust. Ideal for various applications, this terminal is a versatile and essential component for your connectivity needs.

