| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19077-0023 |
| Series: | 19077 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.29 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190770023 SRB-S-829-08 |
| SKU: | MOL19077-0023 |
19077-0023
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires and featuring a stud size 8 (M4), this terminal ensures secure and efficient crimp or compression termination. Its tin plating offers reliable conductivity, while the nylon insulation provides durability. With CSA and UL certifications, you can trust in its quality. Perfect for various applications, this closed-barrel terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

