19080-0006

Heilind Number:MOL19080-0006
Manufacturer:Molex
Manufacturer Number:19080-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Ring Tongue Terminal for 10-12 AWG Heavy Duty Wire, Stud Size 6, 8, 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19080-0006
Series:19080 - InsulKrimp
Connector Type:InsulKrimp, Ring
Termination Method:Crimp or Compression
Stud Size:10 (M5)
Insulation Material:PVC
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Wire Size:10 AWG, 12 AWG
Wire Insulation Diameter:.25 mm
Barrel Type:Closed
Part Aliases:0190800006
SKU:MOL19080-0006

Detailed Description

Enhance the efficiency of your electrical connections with our InsulKrimp Ring Tongue Terminals. Designed for heavy-duty 10-12 AWG wires, these terminals ensure secure and reliable connectivity. Featuring a closed barrel design and tin plating on the contact mating area, they offer excellent conductivity and corrosion resistance. With a stud size compatible with series 6, 8, and 10, they provide versatility for various applications. The PVC insulation and RoHS compliance guarantee safety and environmental responsibility. Conveniently packaged on adhesive tape reels, these terminals are easy to handle and install. Upgrade your crimp or compression connections with our high-quality InsulKrimp Ring Tongue Terminals.