| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0002 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 2 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820002 |
| SKU: | MOL19082-0002 |
19082-0002
| Heilind Number: | MOL19082-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Mylar Tape Carrier
More >>Specifications
Detailed Description
Experience secure and efficient wire connectivity with our Compression Style Ring Tongue Terminal. Designed for use with 2 AWG wire, this terminal features a durable construction with a 5/16" (M8) stud size, making it ideal for various applications. With tin plating and a Mylar Tape Carrier, it ensures reliable performance and easy installation. Whether you're working on battery cables or other power connections, this terminal is a perfect choice for crimp or compression termination. Its closed barrel design offers added protection, while RoHS compliance guarantees environmentally friendly operation. Trust in the quality and convenience of this essential connector for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

