| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0007 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820007 |
| SKU: | MOL19082-0007 |
19082-0007
| Heilind Number: | MOL19082-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 3/8" (M9), Plated, Wide Pad, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with these Compression Style Ring Tongue Terminals. Designed for 6 AWG wire, these terminals feature a 3/8" stud size (M9) and a wide pad for secure attachment. Plated for durability, they come with a convenient Mylar Tape Carrier for easy handling. Perfect for battery cable lugs, these terminals offer a reliable crimp or compression termination method. With their tin plating and RoHS compliance, they ensure efficient conductivity while meeting environmental standards. Upgrade your cable connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

