| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0009 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820009 BCL-6516-WP-PLT |
| SKU: | MOL19082-0009 |
19082-0009
Specifications
Detailed Description
Enhance your electrical connections with our Compression Style Ring Tongue Terminal designed for 6 AWG wires. Featuring a stud size of 5/16 (M8) and a wide pad, this terminal ensures secure attachment. Plated for durability, it comes with a Mylar Tape Carrier for easy handling. Perfect for battery cable lugs, it offers a reliable crimp or compression termination method. With tin contact plating and RoHS compliance, it guarantees efficient conductivity while meeting environmental standards. Ideal for various applications, this terminal is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

