| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0010 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Unplated |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820010 |
| SKU: | MOL19082-0010 |
19082-0010
| Heilind Number: | MOL19082-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Unplated, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for secure attachment to 6 AWG wires. Featuring a stud size of 5/16" (M8) and a closed barrel design, this terminal ensures a reliable and durable connection in high-vibration environments. Constructed with unplated contact mating area and a Mylar Tape Carrier for easy handling, it offers convenience and efficiency in installation. RoHS compliant and suitable for various applications, this terminal is a must-have for professionals in the electrical and automotive industries. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

