| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0011 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820011 |
| SKU: | MOL19082-0011 |
19082-0011
| Heilind Number: | MOL19082-0011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for 8 AWG wires. This high-quality terminal features a stud size 10 (M5) and is plated for optimal conductivity. With a convenient Mylar Tape Carrier, installation is a breeze. Perfect for battery cable lugs, this terminal offers reliable crimp or compression termination. Its tin plating ensures durability, while RoHS compliance guarantees environmental responsibility. Suitable for a range of applications, this terminal is a must-have for any project requiring secure and efficient wire connections. Elevate your electrical work with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

