| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0013 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820013 BCL-814-PLT |
| SKU: | MOL19082-0013 |
19082-0013
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with this Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, it ensures secure and efficient transmission. The terminal features a stud size of 1/4 (M6) and is plated for enhanced durability. With a Mylar Tape Carrier, it offers convenience in handling and installation. Compliant with RoHS standards, it is a reliable choice for various applications. Upgrade your setup with this high-quality terminal for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

