| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0014 |
| Series: | 19082 - Battery Cable Lug |
| Connector Type: | Battery Cable Lug, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0190820014 |
| SKU: | MOL19082-0014 |
19082-0014
Specifications
Detailed Description
Enhance your electrical connections with our Compression Style Ring Tongue Terminal, designed for 8 AWG wires. Featuring a 1/4" (M6) stud size, this terminal ensures secure and efficient crimp or compression termination. Crafted with durability in mind, it is un-plated and comes with a Mylar Tape Carrier for easy handling. Perfect for battery cable lug applications, this terminal guarantees reliable performance. RoHS compliant and featuring tin plating in the contact mating area, it meets high industry standards for quality and environmental responsibility. Upgrade your connectors with this essential component.

