| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19082-0026 |
| Series: | 19082 |
| Part Aliases: | 0190820026 BCL-438-PLT |
| SKU: | MOL19082-0026 |
19082-0026
| Heilind Number: | MOL19082-0026 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19082-0026 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BCL-438-PLT, a reliable and versatile crimp terminal plated on tape for ease of use. This essential connector is part of our series 19082, compliant with RoHS regulations for environmentally conscious operations. Designed for secure and efficient wire termination, it is a vital component for various applications in the automotive, industrial, and consumer electronics sectors. Trust in the quality and performance of the BCL-438-PLT for seamless connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19011-0036 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Red Insulator, Reel | ![]() |
| Molex 19067-0082 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19115-0024 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19221-0225 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated, Wide Pad | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3149 | Mini-Fit Jr. Plug Housing, Dual Row, 14 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0900 | Micro-Fit 3.0 Receptacle Housing, Single Row, 9 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


