19084-0007

Heilind Number:MOL19084-0007
Manufacturer:Molex
Manufacturer Number:19084-0007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VibraKrimp Open Barrel Star Ring, Tin-Plated Steel, for 18-14 AWG Wire Range, Stud Size 6 (M3.5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19084-0007
Series:19084
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:None
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 18 AWG, .8 - 2 mm²
Barrel Type:Open
Part Aliases:0190840007 SRZ-S-4129-06
SKU:MOL19084-0007

Detailed Description

Elevate your wire connections with our Open Barrel Star Ring. Crafted from tin-plated steel, this durable terminal is designed for 14-18 AWG wire ranges, ensuring a secure and reliable fit. Its stud size 6 (M3.5) specification guarantees compatibility with various setups. Whether you prefer crimping or compression for termination, this ring offers versatile installation options. With tin plating on the contact mating area, it enhances conductivity while meeting RoHS compliance standards. Perfect for industrial or DIY projects, trust in the quality of this essential connector for seamless electrical connections.