19085-0009

Heilind Number:MOL19085-0009
Manufacturer:Molex
Manufacturer Number:19085-0009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Open Barrel Ring , Tin-Plated Steel, for 14-18 AWG Wire, Stud Size 10 (M5)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19085-0009
Series:19085
Contact Plating:Tin
Voltage:2000 V
Stud Size:10 (M5)
Insulation Material:None
Packaging:Reel
Operating Temperature Range:149 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 18 AWG, .8 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Open
Part Aliases:0190850009 RZ-S-4129-10
SKU:MOL19085-0009

Detailed Description

Easily connect and secure your 14-18 AWG wires with this Open Barrel Ring. Made of tin-plated steel for durability, it features a stud size 10 (M5) for convenient installation. With a voltage rating of 2000V and UL and CSA agency certifications, it ensures reliable performance. The barrel type design allows for easy crimping, while the tin plating on the contact mating area provides excellent conductivity. Suitable for a wide range of wire sizes, it's an essential component for various electrical applications. ROHS compliant and designed to withstand temperatures up to 149°C, this ring terminal guarantees both safety and quality in your projects. Available in reel packaging for added convenience.