| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19098-0024 |
| Series: | 19098 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190980024 AA-1715-10 |
| SKU: | MOL19098-0024 |
19098-0024
| Heilind Number: | MOL19098-0024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19098-0024 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Snap Spade Terminal, for 18-22 AWG Wire, Stud Size 10 (M5), 17.60mm Length
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Snap Spade Terminal, designed for 18-22 AWG wires. Featuring a stud size 10 (M5) and a 17.60mm length, this terminal offers secure and efficient crimping. Its tin contact plating ensures reliable conductivity, while the closed barrel design provides added durability. With UL and CSA agency certifications, you can trust in the quality and safety of this product. RoHS compliant, it meets environmental standards without compromising performance. Perfect for various applications, this terminal is a must-have for any wiring project.

