| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19098-0069 |
| Series: | 19098 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190980069 C-1710-06 |
| SKU: | MOL19098-0069 |
19098-0069
Specifications
Detailed Description
Introducing the Krimptite Snap Spade Terminal, designed for efficient and secure wire connections. This terminal is compatible with 10-12 AWG wires, with a stud size of 5-6 (M3-3.5). Its 16.87mm length ensures a snug fit, while the closed barrel design enhances durability. Featuring tin plating for reliable conductivity, this terminal is RoHS compliant, making it a safe and environmentally friendly choice for your electrical projects. Perfect for a variety of applications, from automotive to industrial, this terminal guarantees a professional and long-lasting connection every time. Upgrade your wire termination process with the Krimptite Snap Spade Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

