| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0007 |
| Color: | Red |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5 (M3) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990007 AA-2704-05X |
| SKU: | MOL19099-0007 |
19099-0007
| Heilind Number: | MOL19099-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19099-0007 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Snap Spade Terminal. Designed for 18-22 AWG wires, this red terminal ensures secure and efficient crimping, meeting industry standards for quality and performance. The tin-plated contact area provides reliable conductivity, while the PVC insulation guarantees safe usage. With a closed barrel design and a 5mm stud size, it offers easy installation and durability. RoHS compliant and certified by UL and CSA agencies, it's a trusted choice for various applications. Elevate your electrical projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

