| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19115-0025 |
| Series: | 19115 |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| SKU: | MOL19115-0025.P |
19115-0025
Specifications
Detailed Description
Upgrade your electrical connections with our Avikrimp Snap Spade Terminal, designed for 14-16 AWG wires. Featuring a durable construction with tin plating and a secure stud size 6 (M3.5), this terminal ensures reliable performance. The insulation material, made of Nylon (PA), provides added safety. Rest assured, it complies with RoHS standards for environmental responsibility. Perfect for a variety of applications, this terminal is a must-have for any DIY enthusiast or professional electrician. Elevate your wiring projects with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 08-58-0110 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19003-0042 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19115-0025 | Avikrimp Snap Spade Terminal for 14-16 AWG Wire | ![]() |
| Molex 39-00-0022 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


