| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19115-0031 |
| Series: | 19115 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191150031 BB-8717-10 |
| SKU: | MOL19115-0031 |
19115-0031
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Snap Spade Terminal. Specifically designed for 14-16 AWG wires, this terminal ensures secure and efficient crimping. The nylon insulation and tin plating guarantee durability and conductivity, meeting stringent industry standards. Its closed barrel design adds to the reliability of your connections. RoHS compliant, it offers peace of mind for environmentally conscious projects. Elevate your crimping game with this essential component for connectors, splices, and lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-2300 | Nano-Fit Crimp Terminal, Female, 0.76 | ![]() |
| Molex 19070-0122 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.40mm, Yellow, Tape | ![]() |
| Molex 19071-0181 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19073-0132 | RING AVIKRIMP (C-536-08) | ![]() |
| Molex 19121-0030 | InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Length 20.19mm | ![]() |
| Molex 19121-0057 | InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Width 9.53mm, Mylar Tape Carrier | ![]() |
| Molex 19193-0130 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
| Molex 19600-1300 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


