| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19118-0055 |
| Series: | 19118 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191180055 BB-116-06T |
| SKU: | MOL19118-0055 |
19118-0055
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Flanged Spade Tongue Terminals. Designed for 14-16 AWG wires and featuring a stud size 6 (M3.5), these terminals offer secure crimping for reliable performance. With a tin plating and Mylar Tape Carrier, they ensure efficient conductivity and insulation. Perfect for a range of applications, these terminals are RoHS compliant and meet UL and CSA agency certifications for quality assurance. Upgrade your crimping process with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-1000 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


