| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19118-0080 |
| Series: | 19118 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191180080 C-1104-08 |
| SKU: | MOL19118-0080 |
19118-0080
| Heilind Number: | MOL19118-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19118-0080 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.91mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Flanged Spade Tongue Terminal, designed for 10-12 AWG wire. With a sturdy stud size 8 (M4) and a length of 19.91mm, this terminal ensures secure and reliable performance. Its tin plating offers excellent conductivity, while the closed barrel design provides added durability. Suitable for a variety of wire sizes, including 12 AWG, 10 AWG, and 4-6 mm², this terminal is a versatile solution for your crimping needs. With certifications from LR18689 and E32244, as well as RoHS compliance, you can trust in the quality and safety of this component. Ideal for use in various applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the superior performance of our Krimptite Flanged Spade Tongue Terminal.

