| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19118-0082 |
| Series: | 19118 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191180082 C-1104-10 |
| SKU: | MOL19118-0082 |
19118-0082
| Heilind Number: | MOL19118-0082 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19118-0082 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.91mm
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Flanged Spade Tongue Terminal, designed for secure and efficient crimping onto 10-12 AWG wires. The terminal features a flanged spade tongue for easy and reliable attachment to compatible connectors. With a stud size of 10 (M5) and a length of 19.91mm, it offers versatility in various applications. Its durable construction, featuring tin plating and a closed barrel design, ensures long-lasting performance. This RoHS-compliant terminal is ideal for professionals seeking high-quality components for their projects.

