| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19118-0083 |
| Series: | 19118 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Barrel Type: | Closed |
| SKU: | MOL19118-0083 |
19118-0083
| Heilind Number: | MOL19118-0083 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19118-0083 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Krimptite Flanged Spade Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.91mm, Mylar Tape Carrier

