| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19118-0086 |
| Series: | 19118 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0191180086 C-117-08 |
| SKU: | MOL19118-0086 |
19118-0086
| Heilind Number: | MOL19118-0086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19118-0086 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Length 19.56mm
More >>Specifications
Detailed Description
Upgrade your wire connections with our Krimptite Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a secure stud size 8 (M4) fitting and a length of 19.56mm, this terminal ensures a reliable and durable connection. The tin plating on both the contact mating area and termination area guarantees optimal conductivity. With a closed barrel design, it provides added protection and stability. Suitable for wire sizes 12 AWG, 10 AWG, and 4-6 mm², this terminal is a versatile solution for various applications. Rest assured of its quality as it meets UL and CSA agency certifications. Upgrade your wire connections with ease and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

