| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19119-0007 |
| Color: | Red |
| Series: | 19119 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 18 AWG, 22 AWG, .25 - 1.5 mm² |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Open |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191190007 A-215-08X |
| SKU: | MOL19119-0007 |
19119-0007
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Long Barrel Flanged Spade Terminal. Designed for 14-22 AWG wires, this terminal boasts a stud size 8 (M4) and a length of 21.23mm. Its red color signifies easy identification, while the PVC insulation ensures safety and reliability. With tin plating for optimal conductivity and RoHS compliance for environmental responsibility, this terminal is a top choice for various applications. Its open barrel design facilitates easy crimping, making installation a breeze. Trust in the quality and performance of our InsulKrimp terminal for your connectivity needs.

