| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19121-0026 |
| Color: | Natural |
| Series: | 19121 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Wire Insulation Diameter: | 4.45 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191210026 BB-216-06X |
| SKU: | MOL19121-0026 |
19121-0026
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 14-16 AWG wires, with a stud size 6 (M3.5), this terminal ensures secure and efficient conductivity. Its PVC insulation and tin plating guarantee durability and corrosion resistance. With a closed barrel design, it offers a reliable connection point. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your crimping arsenal with this essential component for seamless wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19013-0029 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Carton | ![]() |
| Molex 19054-0113 | InsulKrimp Ring Tongue Terminal for Heavy Duty 16-14 AWG Wire, Vinyl | ![]() |
| Molex 19070-0007 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3-4 (M2.6), Length 18.01mm, Red, Carton | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Length 32.03mm, Blue, Carton | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 22.10mm, Blue, Carton | ![]() |
| Molex 19071-0150 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm, Blue, Carton | ![]() |
| Molex 19073-0087 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Carton | ![]() |
| Molex 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm, Carton | ![]() |
| Molex 19193-0141 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39534-0003 | 5.08mm Pitch Eurostyle Horizontal Plug, with Retention Screws, 3 Circuits | ![]() |
| Molex 51065-0300 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


