| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19121-0047 |
| Color: | Natural |
| Series: | 19121 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191210047 C-2104-08X |
| SKU: | MOL19121-0047 |
19121-0047
Specifications
Detailed Description
Upgrade your wire connections with our InsulKrimp Flanged Spade Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size 8 (M4) and a width of 8.13mm, these terminals ensure secure and efficient conductivity. Constructed with high-quality PVC insulation and tin-plated for durability, they meet UL and CSA agency certifications for reliable performance. With a closed barrel design and RoHS compliance, these terminals are ideal for a wide range of applications, providing a professional and secure connection solution. Individually packaged for convenience, they are a must-have for any electrical project. Elevate your wiring setup with our InsulKrimp Flanged Spade Tongue Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

