| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19125-0007 |
| Color: | Natural |
| Series: | 19125 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191250007 A-515-10 |
| SKU: | MOL19125-0007 |
19125-0007
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Flanged Spade Tongue Terminals, designed for 18-22 AWG wires. Featuring a durable nylon (PA) insulation material and a closed barrel design, these terminals ensure secure and reliable performance. With a stud size of 10 (M5) and tin plating, they offer excellent conductivity and corrosion resistance. Perfect for a wide range of applications, these RoHS-compliant terminals come in a convenient bag packaging for easy storage and access. Upgrade your crimping projects with these high-quality connectors, meeting UL agency standards for added peace of mind.

